
This 23-contact cable mount circular socket is designed for high-voltage applications, with a maximum voltage rating of 700VDC and a maximum current rating of 135A. It has a straight body orientation and is terminated with solder. The operating temperature range is from -55°C to 125°C. The socket is suitable for use in a variety of applications, including those requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E32-6SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3101E32-6SX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 76.99 |
| Product Depth (mm) | 67.46 |
| Product Height (mm) | 57.15 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 135/74/41/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3101E32-6SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.