The ITT CA3101F14S-9PA206F80F85F0 is a circular connector with a 2-contact design, suitable for cable mounting. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector has a maximum current rating of 22A and is designed for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
ITT CA3101F14S-9PA206F80F85F0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.