
This 7-contact male circular connector is made from aluminium with copper contacts and silver plating. It has a current rating of 41A and a voltage rating of 50V. The operating temperature range is -55°C to 125°C. The connector is free hanging and solder terminated, with a bulk packaging style. It is rated for IP65, water resistant and dust tight, but not Reach SVHC or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101F18-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3101F18-9P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101F18-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
