This 5-pin female circular connector features a current rating of 135A and operates over a temperature range of -55°C to 125°C. It is rated IP65, indicating a high level of protection against dust and water. The connector is made from aluminium with copper contacts and silver plating. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the ITT CA3101F24-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3101F24-12S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101F24-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.