
The CA3101F24-22PF80 is a 4-position, 4-contact circular connector with a current rating of 74A and a voltage rating of 50V. It is made from aluminium with a cadmium plating on the body and copper alloy contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is not RoHS compliant and is not Reach SVHC compliant. The connector is water resistant and dust tight to IP65 standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |