
This 7-position female circular connector features a 50V voltage rating and 41A current rating. The connector body is made of aluminium and has a silver-plated copper contact. It is rated for operation between -55°C and 125°C and is available in bulk packaging. The connector meets IP67, waterproof, and dust-tight ratings.
ITT CA3101F24-2SWB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101F24-2SWB to view detailed technical specifications.
No datasheet is available for this part.