
This 26-contact cable mount circular socket has a straight body orientation and is rated for a maximum current of 22A per contact. It is designed for use in applications with operating temperatures between -55°C and 125°C. The socket features a solder cup termination method and is constructed with a type of circular contact. It has a product length of 70mm, depth of 47.6mm, and height of 47.6mm, with a diameter of 50.9mm.
Sign in to ask questions about the ITT CA3101F28-12SB-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3101F28-12SB-F42 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 70 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 47.6 |
| Product Diameter (mm) | 50.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 22/ContactA |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3101F28-12SB-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.