
This 43-contact receptacle connector is rated for 22A and 50V, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a crimp termination and is made from aluminum with copper alloy contacts and silver plating. The connector is rated IP67, waterproof, and dust tight, and is available in bulk packaging.
ITT CA3101F28A51SBF80A232 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101F28A51SBF80A232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.