
This 4-pin cable mount connector features a straight body orientation and a crimp termination method. It has a maximum voltage rating of 250VDC and a maximum current rating of 22A. The operating temperature range is from -55°C to 125°C. The connector is designed for cable mounting applications.
Sign in to ask questions about the ITT CA3101R14S-2P-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3101R14S-2P-F42 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 46.69 |
| Product Depth (mm) | 29.21 |
| Product Height (mm) | 29.36 |
| Product Diameter (mm) | 29.36 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3101R14S-2P-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.