
The CA3101R14S-9P is a 2-position, 2-contact, free hanging circular connector with a current rating of 22A. It features a body made of aluminium, contacts made of copper with a silver plating, and is rated for operation between -55°C and 125°C. The connector is RoHS and Reach SVHC non-compliant, and is rated IP65, water resistant, and dust tight.
Checking distributor stock and pricing after the page loads.
ITT CA3101R14S-9P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |