
This 7-contact bayonet-style crimp terminal is made from aluminium with a cadmium plating. The contacts are made from copper or copper alloy with a silver plating. It is not compliant with Reach SVHC regulations. The terminal is designed for crimp termination and is part of the CA-Bayonet series.
ITT CA3101R16S-1PBF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.