
This male, straight, circular connector features 4 positions with 4 contacts for crimp termination. Constructed with an aluminum body and shell, it offers cadmium plating with chromate for enhanced durability. The copper alloy contacts are silver plated for optimal conductivity, with a silver mating finish. Rated for 50V and a maximum current of 22A, this connector operates within a temperature range of -55°C to 125°C and boasts IP65, water-resistant, and dust-tight ratings.
ITT CA3101R18-4PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 28.96mm |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101R18-4PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.