Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT CA3101R28-21PF187 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.