
This 5-position receptacle connector features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. It has a current rating of 245A and is rated for operation between -55°C and 125°C. The connector is water resistant and dust tight to IP65 standards, and is available in bulk packaging. It is not RoHS compliant and does not contain any substances of very high concern under the REACH regulation.
ITT CA3101R32-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101R32-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
