ITT CANNON CA3101R32-8PA206F85 CIRCULAR, SIZE 32, 30 WAY PIN
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 30 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Solder |
| RoHS | Compliant |
