ITT CANNON CA3101R32-A10PF42F0 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle, 54 Contacts
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| RoHS | Compliant |