
52-contact circular connector, cable mount receptacle with straight orientation. Features aluminum body with cadmium plating and silver-plated copper alloy contacts. Rated for 22A current and 50V voltage, operating between -55°C and 125°C. IP65 rated for water resistance and dust tightness, with solder termination.
ITT CA3101R36-A34S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 60.96mm |
| Gender | Female |
| Length | 58.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101R36-A34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.