
This 35-position circular receptacle connector is made from aluminium with a cadmium plating and features copper or copper alloy contacts with silver plating. It has a current rating of 41A and a voltage rating of 50V. The connector is designed for panel or flange mounting and is suitable for operating temperatures between -55°C and 125°C. It is available in bulk packaging and is not Reach SVHC compliant.
ITT CA3102A32-7P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102A32-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
