This 4-contact receptacle connector features an aluminium body with cadmium plating and copper contacts with silver plating. It is part of the CA-Threaded series and is not Reach SVHC compliant. The connector is designed for box mount applications and has a threaded body.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102A36-5P-RES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102A36-5P-RES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
