
This 4-position receptacle connector features a current rating of 22A and an operating temperature range of -55°C to 125°C. It is designed for panel mount applications and offers IP67 waterproof and dust-tight ratings. The connector is made from aluminium with copper contacts and silver plating.
ITT CA3102E12SA10P-B-F80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E12SA10P-B-F80 to view detailed technical specifications.
No datasheet is available for this part.
