This 4-pin circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 22A. The connector is designed for box mount applications and has a pin contact gender. It is suitable for use in a variety of environments.
ITT CA3102E12SA10P-B-F80-A232-F0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102E12SA10P-B-F80-A232-F0 to view detailed technical specifications.
No datasheet is available for this part.