The CA3102E12SA10P-B-F80-F0 is a 4-position bayonet receptacle connector with an aluminium body and 4 contacts. It features a copper alloy contact material with silver plating and a cadmium-plated body. This connector is not RoHS compliant and does not meet reach SVHC requirements.
ITT CA3102E12SA10P-B-F80-F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CA-Bayonet |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E12SA10P-B-F80-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
