
The CA3102E14S-1SB01 is a 3-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a body and shell made of aluminium, with a silver-plated copper contact material. The connector is rated for 50V and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and can be mounted to a panel using flanges.
Sign in to ask questions about the ITT CA3102E14S-1SB01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3102E14S-1SB01 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E14S-1SB01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
