
This 4-position circular connector features a body made of aluminium with a cadmium plating and a silver-plated copper contact. It is rated for operation between -55°C and 125°C and is water-resistant and dust-tight to IP65. The connector is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3102E14S-2SA206 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E14S-2SA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
