
This 6-position circular connector features a body and shell made of aluminium, with a silver-plated copper contact and a silver-plated shell finish. It is rated for operation from -55°C to 125°C and meets IP65 standards for water resistance and dust tightness. The connector is available in bulk packaging and is compliant with MIL-DTL-5015 and CA series specifications.
ITT CA3102E14S-6PA71 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E14S-6PA71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
