
This 7-position receptacle connector is designed for use in high-reliability applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from aluminium with a cadmium plating and has a current rating of 22A. It is rated for use in IP67 environments and is available in bulk packaging.
ITT CA3102E16S-1PB05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E16S-1PB05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.