
This 7-contact circular socket features a straight body orientation and a crimp termination method. It is designed for box mount applications and has a maximum operating temperature range of -55 to 125°C. The socket has a maximum voltage rating of 700VDC and a maximum current rating of 22A.
Sign in to ask questions about the ITT CA3102E16S-1SZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3102E16S-1SZB technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 24.7 |
| Product Depth (mm) | 32.5 |
| Product Height (mm) | 32.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102E16S-1SZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.