
Circular connector, MIL-DTL-5015 series, featuring 5 socket contacts with silver-plated copper alloy contacts. This panel-mount receptacle boasts an aluminum shell with cadmium plating, offering a straight orientation and crimp termination. Rated for 50V and a maximum current of 41A, it operates across a temperature range of -55°C to 125°C and provides IP65, water-resistant, and dust-tight protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E18-11SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E18-11SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
