
This circular connector is a 10-position, female receptacle designed for panel or box mounting. Featuring an aluminum shell with chromate plating and a green color, it offers a straight orientation and solder termination. The contacts are brass, silver, and copper alloy with gold and silver plating, rated for 13A current and a working voltage of 200V. This connector boasts a temperature range of -55°C to 125°C and IP67, waterproof, and dust-tight ratings, with a mating cycle of 100.
Sign in to ask questions about the ITT CA3102E18-1SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3102E18-1SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Brass, Silver, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E18-1SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
