
This 10-position circular receptacle connector features a current rating of 22A and is designed for use in harsh environments, with an operating temperature range of -55°C to 125°C. The connector is constructed from aluminium with a cadmium plating on the body and silver plating on the contacts, which are made from a copper alloy. It is rated to IP67, making it waterproof and dust tight, and is compliant with the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E18-1SB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3102E18-1SB05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E18-1SB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.