This ITT CA3102E18-22PB-FMLB connector features a bayonet-style receptacle with three contacts, made from copper alloy with silver plating. The body is constructed from aluminium with cadmium plating. It is designed for cable mounting and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Solder |
| RoHS | Compliant |
