
This 3-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for cable mount applications and is not Reach SVHC compliant. The connector has a termination of solder.
ITT CA3102E18-22PBFMLB-A technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E18-22PBFMLB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.