
This 5-pin aluminium circular connector features a cadmium plating and a maximum operating temperature of 125°C. It has a voltage rating of 50V and meets IP67, waterproof, and dust-tight ratings. The connector is available in a bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series. It has a crimp termination and a gold and silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-14PWBF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-14PWBF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.