
This aluminium 5-pin receptacle connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver-plated copper contact material and a cadmium shell finish. The connector is rated for 50V and is compliant with IP67 and waterproof standards. It is available in bulk packaging and has a panel and flanges mount type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-14SB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-14SB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.