
The ITT CA3102E20-14SBF80 is a 5-position, 5-contact circular connector with a current rating of 74A. It features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. The connector is designed for panel mount applications with flanges and is rated for operation between -55°C and 125°C. It meets IP67, waterproof, and dust-tight ratings and is compliant with the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |