
This 9-position circular connector features a 50V voltage rating and is constructed with aluminium materials, including the body and shell. The connector is rated for operation between -55°C and 125°C and is available in a bulk packaging. It has a silver-plated contact finish and a cadmium-plated shell finish. The connector is rated for IP67, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-18SWBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-18SWBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.