
This 9-position circular connector features a 50V voltage rating, an aluminium shell with cadmium plating, and a termination type of crimp. It is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust tight ratings. The connector is available in bulk packaging and has a body material of aluminium with a cadmium plating.
ITT CA3102E20-18SYBF80-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-18SYBF80-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.