
This Aluminium 3-position receptacle connector is rated for 50V and has a maximum operating temperature of 125°C. It is designed for panel or flange mounting and features a gold-plated copper alloy contact. The connector is waterproof and dust-tight to IP67 standards and is packaged in bulk. It is compliant with the MIL-DTL-5015 and CA-B series specifications.
ITT CA3102E20-19PB109A176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-19PB109A176 to view detailed technical specifications.
No datasheet is available for this part.