
This 6-position circular connector features a 50V voltage rating and meets the IP67 waterproof and dust-tight rating. It is constructed from aluminium with a silver-plated copper alloy contact material and is suitable for panel or flange mounting. The connector operates over a temperature range of -55°C to 125°C and is compliant with the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-22PBA232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-22PBA232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.