The CA3102E20-22SB109 is a 6-position circular connector with a voltage rating of 50V. It features a body made of aluminium with a cadmium plating and a silver-plated contact. The connector is rated for operation between -55°C and 125°C and meets the IP67 standard for waterproof and dust-tight performance. It is compliant with the MIL-DTL-5015 military standard and is available in the CA-B series.
ITT CA3102E20-22SB109 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-22SB109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.