
The CA3102E20-23PB111 is a 2-position box mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a voltage rating of 50V and is made from aluminium with a silver-plated contact finish. The connector is rated IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in a through-hole, panel, and flanges mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-23PB111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-23PB111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
