
The ITT CA3102E20-24PWBA232 is a 4-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a body and shell made of aluminium, with a silver-plated copper alloy contact material. The connector is rated for 50V and is compliant with IP67, making it suitable for use in harsh environments. It can be mounted on a panel or flanges, and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |