
This aluminium receptacle connector features a silver-plated copper contact and a cadmium shell. It has a maximum operating temperature range of -55°C to 125°C and a voltage rating of 50V. The connector is rated IP67, indicating it is waterproof and dust tight. It is available in a bulk packaging option and has a straight orientation.
ITT CA3102E20-24PXB109 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-24PXB109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
