
This 17-position circular connector features a 50V voltage rating and 22A maximum current rating. It is constructed from aluminium with a silver-plated copper contact material and has a cadmium and chromate plating. The connector is rated IP65 for water resistance and dust tightness, and is suitable for operating temperatures between -55°C and 125°C. It is available in a panel mount configuration with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-29PA206F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-29PA206F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
