Circular connector receptacle with 17 positions and 17 contacts, featuring a straight orientation and solder termination. Constructed with an aluminum shell and body, plated with chromate and cadmium respectively, it offers a current rating of 13A and a voltage rating of 500V. Designed for panel mounting with flanges, this connector operates within a temperature range of -55°C to 125°C and boasts IP67, waterproof, and dust-tight ratings. Contact finish is silver, with gold and silver plating on brass and copper alloy contacts, supporting 100 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-29PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-29PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
