
Circular connector, receptacle gender, featuring 17 socket contacts with silver and gold plating on a copper alloy, brass, and silver contact material. This MIL-DTL-5015 series component boasts an aluminium body with chromate plating, rated for 22A current and 500V working voltage. Designed for panel mounting with flanges, it offers a mating cycle of 100 and operates within a temperature range of -55°C to 125°C. The connector is sealed to IP67 standards, providing waterproof and dust-tight protection, and accepts wire/cable gauges up to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-29SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Gender | Female |
| Contact Material | Brass, Silver, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-29SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
