
The ITT CA3102E20-33SB05 is an 11-contact receptacle with a current rating of 22A. It features an aluminium body with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is rated for IP67, making it waterproof and dust tight. It is available in a bulk packaging option and is compliant with a variety of mounting options, including panel, flanges, and cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-33SB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-33SB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.