
This aluminium receptacle connector features a cadmium-plated shell and silver-plated contacts. It has a maximum operating temperature range of -55°C to 125°C and is rated for 50V. The connector is waterproof and dust tight with an IP67 rating, and is suitable for panel mounting with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-3PWB04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-3PWB04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.