
This Aluminium 4-pin box mount connector is rated for 50V and features a water-resistant, dust-tight design with an operating temperature range of -55°C to 125°C. The connector has a cadmium shell finish and a silver contact plating. It is available in bulk packaging and meets IP65 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-4PA95 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-4PA95 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.