
Four-contact, straight, box mount receptacle circular connector with aluminum body and cadmium plating. Features silver-plated copper alloy contacts, a voltage rating of 50V, and operates within a temperature range of -55°C to 125°C. This MIL-DTL-5015 series equivalent offers IP67, waterproof, and dust-tight ratings, with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-4SBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 38mm |
| Gender | Receptacle |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-4SBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
